Littelfuse SP1007 SPA® Bidirectional Discrete TVS Diode Array

Littelfuse SP1007 SPA® Bidirectional Discrete TVS Diode Array provides a high ESD (electrostatic discharge) protection level for electronic equipment. SP1007 is fabricated utilizing a proprietary back-to-back silicon avalanche technology that provides symmetrical ESD protection for data lines when AC signals are present. The component safely absorbs repetitive ESD strikes at the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation.

Features

  • ESD, IEC 61000-4-2, ±8kV contact, ±15kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, 2A (8/20 as defined in IEC 61000-4-5 2nd edition)
  • Low capacitance of 5pF (typical at VR=5V)
  • Low leakage current of 0.1μA at 5V
  • Reflow solderable
  • AEC-Q101 qualified SOD-882-2 package
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Mobile/smartphones
  • Camcorders
  • Portable medical devices
  • Digital cameras
  • MP3/PMP
  • Portable navigation components
  • Tablets
  • Point of Sale (POS) terminals

Specifications

  • 2.0A maximum peak current
  • 6.0V maximum reverse standoff voltage
  • 9.5V maximum breakdown voltage, 8.5V typical
  • 0.5µA maximum reverse leakage current, 0.1µA typical
  • 0.8Ω typical dynamic resistance
  • 50V maximum clamp voltage, 10V to 12V typical
  • 6pF maximum diode capacitance, 5pF typical
  • -40°C to +125°C operating temperature range
  • Pre-plated lead frame
  • Copper alloy leads
  • Silicon substrate material
  • UL 94V-0 molded compound body material

Application Example

Application Circuit Diagram - Littelfuse SP1007 SPA® Bidirectional Discrete TVS Diode Array
Published: 2023-03-29 | Updated: 2023-04-13