AVR-1Z090610S Vertically Assembled Power Inductors

Abracon AVR-1Z090610S Vertically Assembled Power Inductors are designed with a low DC Resistance (DCR), ensuring high circuit efficiency by minimizing energy loss. These inductors boast a high-temperature current rating, ensuring reliable operation in elevated thermal conditions. The AVR-1Z090610S inductors also boast a high saturation current rating, ensuring consistent performance even under heavy loads. These inductors feature a 70nH to 280nH inductance range, 0.12mΩ maximum or 0.10mΩ typical DC resistance, and 84A temperature rise current. The AVR-1Z090610S inductors measure 9.4mm x 6.2mm x 10.1mm and are compliant with Moisture Sensitivity Level-1 (MSL-1) and RoHS/RoHS II. Typical applications include single and multiphase DC-DC converters, Voltage Regulator Modules (VRMs), renewable energy, power inverters, DC links, Electric Vehicles (EVs), telecom infrastructure, and data centers.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 70 nH 84 A 0.10 mOhm 345In Stock
Cut Tape
$1.67
$1.38
$1.14
$1.01
Reel
$0.95
Min.: 1
Mult.: 1
: 400
Vertically Assembled Power Inductor 9.4 mm x 6.2 mm x 10.1 mm Unshielded 70 nH 10 % 84 A 120 uOhms 145 A - 40 C + 125 C Standard 9.4 mm 6.2 mm 10.1 mm Ferrite AVR-1Z090610S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 100 nH 84 A 0.10 mOhm 395In Stock
Cut Tape
$1.67
$1.38
$1.14
$1.01
Reel
$0.95
Min.: 1
Mult.: 1
: 400
Vertically Assembled Power Inductor 9.4 mm x 6.2 mm x 10.1 mm Unshielded 100 nH 10 % 84 A 120 uOhms 110 A - 40 C + 125 C Standard 9.4 mm 6.2 mm 10.1 mm Ferrite AVR-1Z090610S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 120 nH 84 A 0.10 mOhm 400In Stock
Cut Tape
$1.67
$1.38
$1.14
$1.01
Reel
$0.95
Min.: 1
Mult.: 1
: 400
Vertically Assembled Power Inductor 9.4 mm x 6.2 mm x 10.1 mm Unshielded 120 nH 10 % 84 A 120 uOhms 90 A - 40 C + 125 C Standard 9.4 mm 6.2 mm 10.1 mm Ferrite AVR-1Z090610S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 150 nH 67 A 0.10 mOhm 390In Stock
Cut Tape
$1.67
$1.38
$1.14
$1.01
Reel
$0.95
Min.: 1
Mult.: 1
: 400
Vertically Assembled Power Inductor 9.4 mm x 6.2 mm x 10.1 mm Unshielded 150 nH 10 % 84 A 120 uOhms 67 A - 40 C + 125 C Standard 9.4 mm 6.2 mm 10.1 mm Ferrite AVR-1Z090610S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 180 nH 56 A 0.10 mOhm 400In Stock
Cut Tape
$1.67
$1.38
$1.14
$1.01
Reel
$0.95
Min.: 1
Mult.: 1
: 400
Vertically Assembled Power Inductor 9.4 mm x 6.2 mm x 10.1 mm Unshielded 180 nH 10 % 84 A 120 uOhms 56 A - 40 C + 125 C Standard 9.4 mm 6.2 mm 10.1 mm Ferrite AVR-1Z090610S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 220 nH 46 A 0.10 mOhm 395In Stock
Cut Tape
$1.67
$1.38
$1.14
$1.01
Reel
$0.95
Min.: 1
Mult.: 1
: 400
Vertically Assembled Power Inductor 9.4 mm x 6.2 mm x 10.1 mm Unshielded 220 nH 10 % 84 A 120 uOhms 46 A - 40 C + 125 C Standard 9.4 mm 6.2 mm 10.1 mm Ferrite AVR-1Z090610S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 280 nH 36 A 0.10 mOhm Non-Stocked Lead-Time 10 Weeks
Cut Tape
$1.93
$1.65
$1.52
$1.15
Reel
$1.00
Min.: 1
Mult.: 1
: 400
Vertically Assembled Power Inductor 9.4 mm x 6.2 mm x 10.1 mm Unshielded 280 nH 10 % 84 A 120 uOhms 36 A - 40 C + 125 C Standard 9.4 mm 6.2 mm 10.1 mm Ferrite AVR-1Z090610S Reel, Cut Tape, MouseReel