Vishay / Thin Film Featured Products
FC High Frequency RF Resistors
Features six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate.
MPM Surface-Mount Resistor Network Family
Features three series with options such as AEC-Q200 qualified, lead-free design, or tin leads.
THJP ThermaWick™ Thermal Jumper SMD Chips
Electrically isolated thermal conductors with a high thermal conductivity AlN substrate.
FCHP High-Frequency, High-Power Chip Resistors
<10mΩ internal reactance, function as almost pure resistors on a wide range of frequencies, <40GHz.
PHPA Precision High Power AEC-Q200 Chip Resistors
Moisture-resistant tantalum nitride resistor film on high purity ceramic / alumina substrate.
PTN Surface-Mount Chip Resistors
Offers a 1Ω to 3MΩ resistance range, maximum 200V working voltage, and 0.1ppm/V voltage coefficient.
DFN Dual Flat Thin Film Resistor Networks
Features 50% savings in board space over traditional SOIC packages in a dual flat no lead package.
PCNM Non-Magnetic Chip Resistors
Provides four times the power-handling capability of previous generation non-magnetic resistors.