Maxtena MEA-3-GGL GPS/GLONASS/LTE Antenna

Maxtena MEA-3-GGL GPS / GLONASS / LTE Antenna covers GPS / GLONASS (1575MHz to 1610MHz) and LTE (2300MHz to 2690MHz). This adhesive-mount antenna features compact, secure housing made with rugged ABC plastic housing for demanding environments. It comes with a 1m RG174 cable and SMA connectors for both GPS / GLONASS cables. This high-performance antenna features an IPX65 (waterproof) rating, low noise figure, and low power consumption. Maxtena MEA-3-GGL GPS / GLONASS / LTE Antenna is designed for use in telematics, monitoring, and fleet management applications.

Features

  • Low power consumption
  • Low noise figure
  • Rated IPX65 (waterproof)
  • RoHS compliant

Applications

  • Fleet management
  • Telematics
  • Monitoring
Published: 2021-01-29 | Updated: 2022-03-11