Micro Commercial Components (MCC) MCACLx Power MOSFETs

Micro Commercial Components (MCC) MCACLx Power MOSFETs are AEC-Q101 qualified MOSFETs optimized for high current output and feature 0.8mΩ low RDS(ON). These MOSFETs enhance power management and ramp-up efficiency with minimal losses. The MCACLx power MOSFETs are developed using the split gate trench mosfet technology and offer fast switching and soft recovery. These MOSFETs feature low switching loss and excellent stability and uniformity. The MCACLx power MOSFETs operate within the -55°C to 175°C temperature range and are halogen-free and Lead-free. The compact DFN5060 package with high power density allows for high current output in a minimal footprint, enabling space-efficient system integration while reducing overall costs. These MOSFETs are used in automotive, industrial, and renewable energy applications.

Features

  • AEC-Q101 qualified for reliability
  • Advanced Split-Gate Trench (SGT) MOSFET technology
  • Excellent thermal performance and efficiency
  • Low RDS(on) minimizes power losses
  • High power density package
  • Compact DFN5060 package saves space and material costs

Specifications

  • 175°C junction temperature
  • 0.8mΩ low RDS(on)
  • 2.5mΩ on-resistance
  • 50°C/W junction to ambient thermal resistance

Applications

  • Automotive:
    • Battery management systems
    • Electric power steering
    • Seat controls
    • Lighting controls
  • Renewable energy:
    • Solar power systems
  • Industrial:
    • Electric water pumps
    • Motor drives
    • DC-DC converters
    • Uninterruptible Power Supplies (UPS)
View Results ( 2 ) Page
Part Number Datasheet Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Pd - Power Dissipation Package/Case Minimum Operating Temperature Maximum Operating Temperature
MCACL220N06YHE3-TP MCACL220N06YHE3-TP Datasheet 60 V 220 A 1.6 mOhms 2.5 V 119 nC 147 W DFN-5060-8 - 55 C + 150 C
MCACL2D5N06YL-TP MCACL2D5N06YL-TP Datasheet 60 V 140 A 2.5 mOhms 2.5 V 71 nC 114 W DFN-5060-8 - 55 C + 150 C
Published: 2024-04-23 | Updated: 2025-06-18