Micro Commercial Components (MCC) SICWx Silicon Carbide (SiC) MOSFETs

Micro Commercial Components (MCC) SICWx Silicon Carbide (SiC) MOSFETs are high-speed switching 650V SiC MOSFETs. These MOSFETs utilize SiC MOSFET technology and are well-suited for high-voltage applications, providing reliable operation in harsh industrial environments. The SICWx MOSFETs are designed with low RDS(on) and low gate charge to reduce switching losses and contribute to higher overall system efficiency. The efficiency-boosting design and TO-247 package deliver superior thermal performance, while the 3-pin or 4-pin (Kelvin-source pin) options enhance the versatility. The SICWx MOSFETs are made with rugged design and avalanche capable to enable better thermal management and efficiency. These MOSFETs are ideally used in power supplies, telecommunication, renewable energy systems, and motor drives.

Features

  • SiC MOSFET technology
  • High-speed switching
  • 650V drain-source voltage (VDS)
  • 25mΩ to 100mΩ ranging low drain-source on-resistance RDS(on)
  • -55°C to 175°C operating temperature range
  • Reduction of heat sink requirements
  • Avalanche ruggedness for enhanced durability
  • Low switching losses
  • TO-247 3-pin and 4-pin package options
  • Kelvin-source connection for precision (4-pin only)
  • Halogen-free "Green" devices
  • Lead-free
  • RoHS compliant

Applications

  • Telecommunications:
    • Base station power amplifiers
    • Signal processing equipment
    • Network infrastructure
  • Uninterruptible Power Supply (UPS) systems:
    • UPS for critical systems
    • Backup power solutions
    • Power conditioning equipment
  • Renewable energy:
    • Solar inverters
    • Wind turbine power conversion
    • Energy storage systems (ESS)
  • Power supplies:
    • AC-DC converters
    • DC-DC converters
    • Power management systems
View Results ( 6 ) Page
Part Number Datasheet Id - Continuous Drain Current Pd - Power Dissipation Forward Transconductance - Min Rds On - Drain-Source Resistance Vgs th - Gate-Source Threshold Voltage Vgs - Gate-Source Voltage Vds - Drain-Source Breakdown Voltage Rise Time Fall Time Qg - Gate Charge Typical Turn-Off Delay Time Typical Turn-On Delay Time Number of Channels Technology Packaging Package/Case RoHS - Mouser
SICW025N065H-BP SICW025N065H-BP Datasheet 107 A 375 W 18.2 S 35 mOhms 3.1 V - 10 V, + 22 V 650 V 50 ns 15 ns 275 nC 29 ns 28 ns 1 Channel SiC Bulk TO-247AB-3 Y
SICW025N065H4-BP SICW025N065H4-BP Datasheet 107 A 375 W 18.2 S 35 mOhms 3.1 V - 10 V, + 22 V 650 V 50 ns 15 ns 275 nC 29 ns 28 ns 1 Channel SiC Bulk TO-247-4 Y
SICW050N065H-BP SICW050N065H-BP Datasheet 60 A 250 W 13.2 S 65 mOhms 2.6 V - 10 V, + 25 V 650 V 17 ns 10 ns 121 nC 20 ns 16 ns 1 Channel SiC Bulk TO-247AB-3 Y
SICW050N065H4-BP SICW050N065H4-BP Datasheet 60 A 250 W 13.2 S 65 mOhms 2.6 V - 10 V, + 25 V 650 V 17 ns 10 ns 121 nC 20 ns 16 ns 1 Channel SiC Bulk TO-247-4 Y
SICW100N065H-BP SICW100N065H-BP Datasheet 32 A 166 W 8.5 S 130 mOhms 2.6 V - 10 V, + 25 V 650 V 17 ns 15 ns 66 nC 15 ns 15 ns 1 Channel SiC Bulk TO-247AB-3 Y
SICW100N065H4-BP SICW100N065H4-BP Datasheet 32 A 166 W 8.5 S 130 mOhms 2.6 V - 10 V, + 25 V 650 V 17 ns 15 ns 66 nC 15 ns 15 ns 1 Channel SiC Bulk TO-247-4 Y
Published: 2024-08-19 | Updated: 2025-06-17