MEAN WELL HRP Single Output Power Supplies
MEAN WELL HRP Single Output Power Supplies feature built-in active PFC function and universal AC input/full range. These power supplies offer high efficiency and cooling by free air convection. The HRP power supplies feature a built-in remote sense function, constant current limiting circuit, and cooling fan ON-OFF control. These power supplies are capable of withstanding 300VAC surge input for 5 seconds. The HRP power supplies offer short circuit protection, overload protection, and over-temperature protection.Features
- Built-in active PFC function
- Universal AC input / full range
- High efficiency
- Cooling by free air convection
- Built-in remote sense function
- Built-in constant current limiting circuit
- Built-in cooling fan ON-OFF control
- Capable of withstanding 300VAC surge input for 5 seconds
- Short circuit protection
- Overload protection
- Over-temperature protection
- 1U low profile
View Results ( 56 ) Page
| Part Number | Datasheet | Output Voltage-Channel 1 | Output Power | Output Current-Channel 1 |
|---|---|---|---|---|
| HRP-450-7.5 | ![]() |
7.5 VDC | 450 W | 60 A |
| HRP-300-24 | ![]() |
24 VDC | 336 W | 14 A |
| HRP-100-24 | ![]() |
24 VDC | 108 W | 4.5 A |
| HRP-150-24 | ![]() |
24 VDC | 156 W | 6.5 A |
| HRP-450-24 | ![]() |
24 VDC | 451.2 W | 18.8 A |
| HRP-600-12 | ![]() |
12 VDC | 636 W | 53 A |
| HRP-600-24 | ![]() |
24 VDC | 648 W | 27 A |
| HRP-600-36 | ![]() |
36 VDC | 630 W | 17.5 A |
| HRP-450-5 | ![]() |
5 VDC | 450 W | 90 A |
| HRP-300-12 | ![]() |
12 VDC | 324 W | 27 A |
Published: 2024-05-10
| Updated: 2024-05-22