MEAN WELL PHP-3500-HV 3500W High-Voltage Power Supplies

MEAN WELL PHP-3500-HV 3500W High-Voltage Power Supplies are single-output power supplies with a 60mm low-profile design. The PHP-3500-HV features a 90VAC to 264VAC input range and output voltage line options of 115VDC, 230VDC, and 380VDC. These power supplies offer high efficiency up to 96% and operate from -30°C to +70°C under water cooling. PHP-3500-HV provides complete protection functions and 2G anti-vibration capability.

Features

  • High voltage output (115VDC / 230VDC / 380VDC)
  • Fanless design with water or conduction cooling
  • Active PFC design and efficiency up to 96%
  • Protections
    • Short circuit
    • Overload
    • Overvoltage
    • Over-temperature
  • Slim and low profile (60mm)
  • Five-year warranty
  • Built-in PMBus communication protocol, CANbus optional
  • Output voltage and constant current level programmable
  • Built-in remote ON/OFF control and DC-OK active signal
  • Optional water-cooling plate for quick installation
  • OVC III operating altitude up to 2000m LED indicator for power on

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments and equipment
  • Laser equipment
  • Household appliances
  • Charging systems
  • Electrolysis systems
  • DC centralized buses

Block Diagram

Block Diagram - MEAN WELL PHP-3500-HV 3500W High-Voltage Power Supplies
Published: 2021-06-09 | Updated: 2025-12-12