MEAN WELL PV-SMI 1000VA & 2000VA Micro Inverters
MEAN WELL PV-SMI 1000VA and 2000VA Micro Inverters support two or four photovoltaic (PV) input channels with up to 750W input power per channel, compatible with nearly all PV modules on the market. These PV-SMI devices feature independent maximum power point tracking (MPPT) technology to achieve up to 99.5% tracking efficiency, delivering maximum energy yield even under complex lighting challenges, such as shading and system mismatch. The built-in PLC/Wi-Fi® communication enables real-time module performance monitoring, and the automatic fault detection and localization enhance operation and maintenance efficiency. The standard plug-and-play QC4 connector offers zero-skill installation and expansion options. MEAN WELL PV-SMI micro inverters feature IP67 protection to withstand extreme temperatures, humidity, salt spray, and dust. These inverters combine superior efficiency, safety, and cost-effectiveness to provide an optimal solution for PV-related applications.
Features
- Pure sine wave output
- MPPT tracking efficiency up to 99.9%
- 60V maximum DC input voltage
- Multiple protections, including GFDI and surge protection
- App/web monitoring with built-in Wi-Fi / PLC communication
- Wide operating temperature range (-40°C to +65°C)
- IP67 protection rating
- Automatic high-temperature and fault alarms
- Real-time monitoring and control of plant operating status
- Plug-and-play design for easy installation
Applications
- Rooftop photovoltaic systems
- Balcony energy storage systems
- Floating photovoltaic systems
- Small commercial photovoltaic systems