MEAN WELL XBG-240 240W Constant-Power Mode LED Drivers
MEAN WELL XBG-240 LED Drivers are 240W AC/DC drivers with constant-power mode. MEAN WEll XBG-240 240W Constant-Power Mode LED Drivers operate from 100VAC to 350VAC and offer different rated currents ranging between 4000mA and 5700mA. These LED drivers offer up to 93% efficiency, a fanless design, and a -40°C to +90°C case temperature under free-air convection. The metal housing and IP67 ingress protection allows this series to fit indoor and outdoor applications.Features
- Full power output at 70% to 100% constant-power-mode operation
- 100VAC to 305VAC input range with active power-factor correction (PFC) function
- 3-in-1 dimming functions (0VDC to 10VDC/10V pulse-width modulation/resistance)
- Patented metal housing design with IP67 ingress protection
- Surge protection with 6kV/4kV
- Dimming circuit with isolation for latest safety regulation
- Typical lifetime >50,000 hours and five-year warranty
- AC input cable with connector for flexible installation
Applications
- LED bay lighting
- LED stage lighting
- LED spot lighting
- Explosion-proof lighting
- Type HL LED drivers for class I division 2
Specifications
- 240W rated power
- 4900mA default current
- 30V to 60V constant current region
- 4000mA to 5700mA full-power current range
- 65V maximum open circuit voltage
- 47Hz to 63Hz input frequency range
- 93% efficiency
- -40°C to +90°C operating temperature range
Block Diagram
Dimming Operation
Published: 2020-02-07
| Updated: 2024-07-17