Microchip Technology 24AA1025, 24LC1025, 24FC1025 1024K Serial EEPROMs
Microchip Technology 24AA1025, 24LC1025, and 24FC1025 1024K Serial EEPROMs are organized as two blocks of 64K x 8-bit memory with a two-wire, I2C compatible serial interface. The 24AA1025, 24LC1025, and 24FC1025 EEPROM are optimized for advanced, low-power applications such as personal communications or data acquisition. The low-voltage design of these EEPROMs permits operation down to 1.7V, with standby and active currents of 5µA and 5mA, respectively. These devices have both byte write and page write capability of up to 128 bytes of data.The 24AA1025, 24LC1025, and 24FC1025 are capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This design allows for up to 4 Mbits total system EEPROM memory.
The Microchip Technology 24AA1025, 24LC1025, and 24FC1025 Serial EEPROMs are available in standard 8-pin PDIP, SOIC, and SOIJ packages.
Features
- Low-power CMOS technology
- Read current 450mA, maximum
- Standby current 5mA, maximum
- 2-wire serial interface, I2C compatible
- Cascadable up to four devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100kHz and 400kHz clock compatibility
- 1MHz clock for FC versions
- Page Write time 3ms (typical)
- Self-timed Erase/Write cycle
- 128-byte page Write buffer
- Hardware write-protect
- ESD protection >4000V
- More than 1 million Erase/Write cycles
- Data retention >200 Years
- Factory programming available
- Operating temperature range
- Industrial (I): -40°C to +85°C
- Extended (E): -40°C to +125°C
- Package options include 8-lead PDIP, SOIJ, and SOIC
- RoHS compliant
- Automotive AEC-Q100 qualified
Applications
- Smartphones
- Automotive
- Personal communications
- Data acquisition
Device Selection Table
Videos
Block Diagram
Published: 2022-04-04
| Updated: 2022-04-07