Microchip Technology ATmega4809 Curiosity Nano Kit (DM320115)
Microchip Technology ATmega4809 Curiosity Nano Kit (DM320115) is a hardware platform to evaluate the ATmega4809 microcontroller. This Microchip Technology kit provides access to the features of the ATmega4809 MCU and also explains the procedure to integrate the device into a custom design. The ATmega4809 curiosity nano evaluation kit includes an onboard debugger, and no external tools are necessary to program the ATmega4809.Features
- Evaluates ATmega4809 MCU
- ATmega4809 microcontroller
- 1x mechanical user switch
- 1x yellow user LED
- 32.768kHz crystal for accurate timing and clock application, ~20ppm
- On-board debugger
- Board identification in Atmel Studio/Microchip MPLAB X
- 1x green power and status LED
- Programming and debugging
- Virtual COM port (CDC)
- Two logic analyzer channels (DGI GPIO)
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V to 5.1V output voltage range (limited by USB input voltage)
- 500mA maximum output current
Published: 2018-10-05
| Updated: 2022-12-12