Micron 2550 NVMe® SSDs

Micron 2550 NVMe® SSDs deliver advanced NAND technology with PCIe® Gen 4 performance and a superior user experience. The 2250 SSD series features a read performance of up to 5GB/s and a sequential write performance of up to 4GB/s while offering sleep power consumption under 2.5mW, active idle power consumption under 150mW, and active power consumption under 5.5W. The low power consumption helps to extend compute time, and this series is designed to meet the requirements of both the Intel® Modern Standby Partner Platform Component List and the Open Labs SSD tests of Intel's Project Athena. Micron 2550 NVMe SSDs are available in 22mm x 30mm, 22mm x 42mm, and 22mm x 80mm form factors and come in various capacity options ranging from 256GB to 1TB.

Features

  • Advanced NAND technology
  • Excellent PCIe Gen 4 performance
  • Low power consumption
  • Superior user experience

Applications

  • Mainstream PC platforms
    • Gaming
    • Consumer
    • Business client devices

Specifications

  • Form factors
    • 22mm x 30mm
    • 22mm x 42mm
    • 22mm x 80mm
  • 4.5MB/s to 5MB/s sequential read range
  • 2MB/s to 4MB/s sequential write range
  • 256GB to 1TB capacity options
  • Power consumption
    • <2.5mW for sleep
    • <150mW active idle
    • <5.5W active
Published: 2022-12-08 | Updated: 2024-07-01