Molex MX150 Pass-Through Sealed Connectors
Molex MX150 Pass-Through Sealed Connectors utilize the rugged and proven MX150 connector design to provide an oil-resistant connection for signal wiring to the inside of oil-cooled motors, enabling the next generation of high-performance electric motors. These pass-through connectors feature a two-ring seal that improves reliability through redundancy compared to single-ring seals on other connectors. The cost-effective design incorporates the field-tested MX150 form factor for dependability and reliability. This oil-resistant series is IP6K9K rated with a 12-circuit, dual-row, stackable configuration featuring 1.50mm terminals, 14VDC maximum voltage, and 12A maximum current. Molex MX150 Pass-Through Sealed Connectors are ideal for oil-cooled electric motors, resolver/transformer sensors, and negative temperature coefficient (NTC) temperature sensors.Features
- Sealed panel-mount connectors
- Reliable connections to the inside of oil-cooled electric motors
- Stackable connector design for 2 x 6 connectivity
- Rugged and field-tested MX150 form factor
- Redundant sealing system prevents oil or moisture ingress
- Rugged and reliable operation in harsh environments subject to vibration and shock
- Helps ensure quick and accurate mating operations
Applications
- Automotive
- Oil-cooled electric motors
- Resolver/transformer sensors
- NTC temperature sensors
Specifications
- GMW3191 standard
- IP6K9K, GMW3191-S3 seal rating
- GMW3191-V5 vibration rating
- 14VDC maximum voltage
- 12A maximum current
- 12-circuit, dual-row, stackable configuration
- 1.50mm terminals
- Bushing mounting
- Potting seal between connector and terminal
- Ring seal between connector and panel
- -40°C to +125°C operating temperature range
Additional Resources
View Results ( 6 ) Page
| Part Number | Datasheet | Number of Positions | Description |
|---|---|---|---|
| 300081-7004 | ![]() |
12 Position | Automotive Connectors MX150 Pass-Through Sealed Conn Panel Mount 2R 12Ckt Keying D UL 94 HB Gray Hsng |
| 300081-7001 | ![]() |
12 Position | Automotive Connectors MX150 Pass-Through Sealed Conn Panel Mount 2R 12Ckt Keying A UL 94 HB BLK Hsng |
| 300081-7501 | ![]() |
6 Position | Automotive Connectors MX150 Pass-Through Unsealed RECPT 2R 6Ckt Stackable Keying A UL 94 HB BLK Hsng |
| 300081-7502 | ![]() |
6 Position | Automotive Connectors MX150 Pass-Through Unsealed RECPT 2R 6Ckt Stackable Keying B UL 94 HB BLK Hsng |
| 300081-7507 | ![]() |
6 Position | Automotive Connectors MX150 Pass-Through Unsealed RECPT 2R 6Ckt Stackable Keying A UL 94 HB Gray Hsng |
| 300081-7508 | ![]() |
6 Position | Automotive Connectors MX150 Pass-Through Unsealed RECPT 2R 6Ckt Stackable Keying B UL 94 HB Gray Hsng |
Published: 2024-06-03
| Updated: 2025-05-19