Murata Electronics GQM High-Frequency Ceramic Capacitors

Murata Electronics GQM High-Frequency Ceramic Capacitors feature improved low power consumption for mobile telecommunications and come with copper electrodes. These copper electrodes offer ultra-low ESR, high Q in the GHz frequencies, and high RF current handling capability. Murata GQM capacitors are available in EIA sizes 0603, 0805, and 1111 with a capacitance range of 0.1pF to 510pF. These capacitors are ideal for high-performance and high-power RF designs requiring voltages up to 500VDC. The devices are typically used in applications with high frequencies from 500MHz to 10GHz, such as base stations for cellular, broadcast satellites, cable TV, and telecommunication networks.

GQM22 Capacitors

The GQM22 series features high Q MLCCs that eliminate issues associated with base metal electrodes while providing improved features. The capacitors offer a 40% improvement in Q at 1MHz compared to general-purpose medium and high voltage capacitors. These features are idealfor matching or coupling circuits used in applications such as power amplifiers for mobile communication, WiMAX, and LTE base stations.

View GQM22 Product List

Features

  • 0603, 0805, and 1111 sizes
  • 50VDC to 500VDC voltage range 
  • 0.1pF to 510pF capacitance range
  • Ultra-low ESR
  • High power (>15W)
  • Tight tolerance available
  • Frequency range
    • 500MHz to10GHz
    • High Q and Low ESR at VHF, UHF, and microwave frequencies

Applications

  • Base stations for cellular
  • Broadcast satellites
  • Cable TV
  • Telecommunication networks
  • GPS
  • BLUETOOTH®
  • TV set-top boxes

GQM chip structure

Mechanical Drawing - Murata Electronics GQM High-Frequency Ceramic Capacitors

Videos

Published: 2018-08-28 | Updated: 2025-07-11