Murata Type2DK UWB Module Evaluation Kit
Murata Type2DK UWB Module Evaluation Kit provides a complete solution with integrated BLUETOOTH® LE SoC, onboard antenna, and peripheral components. This evaluation kit features ultra-small, high-quality, lower-power, and highly integrated modules. The evaluation kit supports UWB channels 5, 9, and UART interface. This evaluation board is available for quick development start and is calibrated with Tx power and Xtal for each device. The evaluation kit operates at 3.3V of supply voltage and -30° to 85°C temperature range. This evaluation kit is 19.6mm x 18.2mm x 2.3mm in dimension and can meet with RoHS compliance. The evaluation kit is ideally suited for coin cell battery-operated IoT devices like UWB trackers and tags.Features
- NXP SR040 UWB chipset
- NXP QN9090 BLUETOOTH® LE + MCU chipset
- Supports UWB channel 5 and 9
- UART interface
- Antenna support (UWB ANT/ BLUETOOTH LE ANT)
- Reference clock and sleep clock embedded
- Band Pass Filter (BPF) integrated for regulatory certification
- RoHS compliant
- 3.3V supply voltage
- -30° to 85°C operating temperature range
- Tx power and Xtal calibrated for each device
- Evaluation board available for quick development start
- Design guide available for easy UWB adoption to IoT device
- FCC/IC, ETSI, TELEC certification
Block Diagram
Videos
Additional Resource
Published: 2023-09-11
| Updated: 2025-07-10