NEUTRIK mediaCON® Lockable USB-C™ Connectors

NEUTRIK mediaCON® Lockable USB-C™ Connectors are push/pull lockable and space-saving with a chassis that can be mounted from the rear and front sides. The over-molded housing of the USB-C cable connector is designed for ruggedized strain relief and protects the housing from mechanical stress. The mediaCON cable assemblies and connectors are designed for data rates of up to 10Gb/s (USB 3.1 Gen 2), and 100W of power with cable lengths of either 0.5m or 1m. The mediaCON receptacles and cable assemblies are fully compatible with standard USB Type-C. Applications include hard drives, cameras, video monitors, media capture equipment, audio interfaces, and computer hardware.

Features

  • mediaCON chassis connectors:
    • Space-saving
    • Flush-mount
    • Can be mounted from the front or the rear
    • 5A current rating
    • 20V rated
  • mediaCON cable assemblies:
    • High-quality
    • Available in 0.5m and 1.0m lengths

Applications

  • Hard drives
  • Cameras
  • Video monitors
  • Media capture equipment
  • Audio interfaces
  • Computer hardware

mediaCON Chassis Connectors

NEUTRIK mediaCON® Lockable USB-C™ Connectors

mediaCON Cable Assemblies

NEUTRIK mediaCON® Lockable USB-C™ Connectors
View Results ( 4 ) Page
Part Number Datasheet Description Gender Insulation Resistance
NMK-20U-0.5 NMK-20U-0.5 Datasheet USB Cables / IEEE 1394 Cables Reversible USB TypeC flex relief .5m Lock Female 10 MOhms
NMC-C NMC-C Datasheet USB Connectors Lockable USB Type C Chassis rcpt Receptacle (Female)
NMC-C-HR NMC-C-HR Datasheet USB Connectors Lockable USB Type C Chassis w/USB rcpt Receptacle (Female)
NMK-20U-1 NMK-20U-1 Datasheet USB Cables / IEEE 1394 Cables Reversible USB TypeC flex relief 1m Lock Female 10 MOhms
Published: 2019-02-20 | Updated: 2024-05-07