3M 5622 Series SATA Receptacles
3M™ 5622 Series SATA Receptacles include 22-position signal and power combination I/O connectors for backplane applications. The 5622 series meets the SATA2.6 specification and features EMLB contacts for "hot swap" capability and blind mate polarization for easy cable attachment.Features
- 22-position signal and power combination
- Input/output connector for backplane applications
- EMLB contacts for "hot swap"
- Blind mate polarization for easy cable attachment
- Capable of accepting HDD fitted with SATA header
- Meets SATA2.6 specification
- PCB retention clip aids manufacturing (right angle only)
Specifications
- High-temperature thermoplastic material
- UL 94V-0 flammability
- 1.5A current rating
- 103M minimum insulation resistance
- 500VAC withstanding voltage at sea level
- -40°C to +85°C temperature range
- Plating
- 50µ" nickel underplating
- 30µ" gold in the wiping area
- 100µ" matte tin on the solder tails
Published: 2019-07-15
| Updated: 2023-05-11