Texas Instruments TS3V713EL Video Switch
Texas Instruments TS3V713EL video switch is a high bandwidth, 7-channel video multiplexer / demultiplexer for switching between a single VGA source and one of two end points. The TI TS3V713EL video switch is designed for ensuring video signal integrity and minimizing video signal attenuation by providing high bandwidth of 1.3 GHz. The TI TS3V713EL video switch has integrated level shifting buffers for the HSYNC and VSYNC signals which provide voltage level translation between 3.3V and 5V logic. The SCL and SDA lines use NMOS switches which clamp the output voltage to 1 V below VDD. The video signals are protected against ESD with integrated diodes to VDD and GND that support levels up to ±2 kV Contact Discharge and 8 kV Human Body Model.Features
- Supports 7-channel VGA Signals (R, G, B, HSYNC, VSYNC, DDC CLK, and DDC DAT)
- Operating Voltage
- VDD = 3.3V ±10%
- VDD_5 = 5V ±10%
- High Bandwidth of 1.3GHz (–3dB)
- R, G, B Switches
- RON = 4μ (Typ.)
- CON = 8pF (Typ.)
- Integrated Level Shifting Buffers for HSYNC and VSYNC Channels
- Voltage Clamping NMOS Switches for SCL and SDA Channels
- ESD Performance (Pins 12–15, 17–22, 24–27)
- ±2kV Contact Discharge (IEC61000-4-2)
- 8kV Human Body Model (JESD22-A114E)
- ESD Performance (All Pins)
- 4kV Human Body Model (JESD22-A114E)
- 32-Pin Quad Flat Pack No-Lead (QFN) Package
Applications
- Notebook Computers
- Docking Stations
- KVM Switches
TI Reference Designs Library
Published: 2011-01-17
| Updated: 2022-03-10