AAEON UP UP 7000 Developer Board

AAEON UP UP 7000 Developer Board is powered by the Intel® Processor N-series (Alder Lake-N). The AAEON UP UP 7000 features LPDDR5 memory, Intel UHD Graphics, and onboard TPM 2.0. The board supports Windows® and Linux, and the fanless design ensures reliable operation. This combination of high-speed connectivity and superior graphics makes it ideal for applications like digital signage, medical imaging, and autonomous mobile robots (AMR).

Features

  • Intel Processor N-series
  • Onboard LPDDR5 memory, up to 8GB
  • Onboard eMMC storage, up to 64GB
  • 1 Gigabit LAN x1
  • HDMI 1.4b x1
  • USB 3.2 Gen 2 (Type-A) x3, 10-pin USB 2.0 x2/UART x1
  • 40-pin GPIO x1
  • 12VDC-in, 5A
  • TPM 2.0

Applications

  • Digital signage
  • Medical imaging
  • Autonomous Mobile Robots (AMR)

Block Diagram

Block Diagram - AAEON UP UP 7000 Developer Board
AAEON UP UP 7000 Developer Board
AAEON UP UP 7000 Developer Board
AAEON UP UP 7000 Developer Board
Published: 2024-08-16 | Updated: 2025-09-08