AAEON UP UP Nexus WCL Edge Low-power Edge AI System

AAEON UP UP Nexus WCL Edge Low-power Edge AI System is a deployment-ready edge AI system powered by Intel® Core™ Series 3 processors (formerly Wildcat Lake). This board features up to 48GB LPDDR5 memory, high-speed connectivity, wide temperature support, and reliable performance for industrial edge deployments. The UP nexus WCL edge AI system includes 2.5GbE x 2 Intel® Ethernet controller I226-IT, USB 3.2 x 2 (Type A x 2), USB 3.2 Gen 2 x 2 (Type-C) x 1, and 40-pin GPIO x 1. This system offers an AT/ATX power supply type, 1 audio jack x 1 (mic-in + line-out), and a typical power consumption of 35W. The UP nexus WCL edge AI system is available in wall-mount, 75x75 VESA, and DIN rail mounting, with dimensions of 134mm x 105mm x 53mm. This AI system complies with RoHS and REACH and is CE/FCC Class A certified.

Features

  • Intel® Core™ processors (Series 3)
  • Up to 48GB onboard LPDDR5 memory
  • Up to 256GB onboard UFS storage
  • 2.5GbE x 2 (Intel® Ethernet controller I226-IT)
  • USB 3.2 x 2 (Type A x 2)
  • USB 3.2 Gen 2x2 (Type-C) x 1
  • 40-pin GPIO x 1
  • HDMI 2.1 (TMDS) x 2 / DP 1.4a via USB Type-C®
  • RS-232/422/482 x 2
  • M.2 2230 E-Key, M.2 2280 M-Key, and M.2 2242 M-Key
  • TPM 2.0
  • 12V to 24V DC-in power supply range

Specifications

  • CPU:
    • Intel® Core™ 7 processor 350
    • Intel® Core™ 5 processor 320
  • Expansion slot:
    • M.2 2230 E-Key x 1 (CNVI, PCIe Gen 4 [x1], USB 2.0, UART)
    • M.2 2280 M-Key x 1 (PCIe Gen 4 [x2])
    • M.2 2242 M-Key x 1 (PCIe Gen 4 [x1])
  • OS support:
    • Windows 11
    • Ubuntu 24.04
    • Yocto 6.0
  • AT/ATX power supply type
  • Audio jack x 1 (Mic-in+Line-out)
  • 35W typical power consumption
  • Wall mount, 75x75 VESA, and DIN rail mounting
  • 134mm x 105mm x 53mm dimensions
  • CE/FCC Class A certification
  • RoHS and REACH compliant

System Overview

AAEON UP UP Nexus WCL Edge Low-power Edge AI System

Dimension

Mechanical Drawing - AAEON UP UP Nexus WCL Edge Low-power Edge AI System
Published: 2026-09-15 | Updated: 2026-10-28