ABLIC S-19230 66V 100mA Voltage Regulators

ABLIC S-19230 66V 100mA Voltage Regulators are developed by using a high-voltage CMOS process technology. These are positive voltage regulators with a high withstand voltage, low current consumption, and high-accuracy output voltage. The S-19230 devices offer a high operation voltage of 66V, making it compatible with 12V, 24V, and 48V battery systems, and it can be operated at a low consumption current of 2µA (typical). These devices also feature a built-in overcurrent protection circuit to limit the overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat. The S-19230 regulators are ideal for automotive use in engines, transmissions, suspensions, Anti-lock Braking System (ABS), and constant-voltage power supplies.

Features

  • Built-in overcurrent protection circuit
  • Built-in thermal shutdown circuit detects temperatures up to 170°C, typical
  • Built-in ON / OFF circuit:
    • Ensures long battery life
    • Discharge shunt function "available" / "unavailable" is selectable
    • Pull-down function "available" / "unavailable" is selectable
  • TA = -40°C to 125°C operating temperature range
  • Built-in open-loop protection circuit (only for types in which the output voltage is externally set)
  • Lead-free (Sn 100%) and halogen-free
  • Withstand 80V load dump

Applications

  • Automotive:
    • Engine
    • Transmission
    • Suspension
    • Anti-lock Braking System (ABS)
    • EV / HEV / PHEV
  • Constant-voltage power supply for electrical applications for the vehicle interior

Specifications

  • 1.8V, 3V, 3.3V, and 5V output voltage range (internally set)
  • 1.8V to 12V output voltage range (externally set), settable via an external resistor
  • 6V to 66V input voltage range
  • ±1.8% (Tj = -40°C to 125°C) output voltage accuracy
  • Current consumption:
    • 2µA typical, 5µA maximum (Tj = -40°C to 125°C) during operation
    • 0.1µA typical, 2µA maximum (Tj = -40°C to 125°C) during power-off

Device Highlights

ABLIC S-19230 66V 100mA Voltage Regulators
Published: 2025-11-30 | Updated: 2025-12-04