ABLIC S-19259 Voltage Regulators

ABLIC S-19259 Voltage Regulators are positive voltage regulators with a low voltage operation, high-accuracy output voltage, and high output current. These regulators are developed based on CMOS technology. A 1μF small ceramic capacitor can be used, and the built-in transistor with low on-resistance provides a very small dropout voltage and a large output current. The S-19259 ICs include an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor. The voltage regulators also feature a thermal shutdown circuit that prevents damage due to overheating. The S-19259 regulators are ideal for automotive use, constant-voltage power supplies for electrical applications for vehicle interior, and constant-voltage power supplies for home electric appliances.

Features

  • Output voltages:
    • 0.9V to 3.5V, selectable in 0.05V step
    • 0.9V to 5V, settable via external resistor
  • 1.5V to 5.5V input voltage range
  • ±2% (Tj = -40°C to 125°C) output voltage accuracy
  • 70mV typical (3V output product, IOUT = 300mA) dropout voltage
  • 70dB typical (f=1kHz) ripple rejection
  • Built-in overcurrent protection circuit limits the overcurrent of the output transistor
  • Built-in thermal shutdown circuit detection temperature typical 170°C
  • Built-in inrush current limit circuit limits the excessive inrush current generated at power-on or at the time when the ON/OFF pin is set to ON
  • Built-in ON/OFF circuit:
    • Ensures long battery life
    • Discharge shunt function "available"/"unavailable" is selectable
    • Pull-down function "available"/"unavailable" is selectable
  • Current consumption:
    • During operation: 60μA typical and 114μA maximum
    • During power-off: 0.1μA typical and 10μA maximum
  • Lead-free (Sn 100%) and halogen-free

Applications

  • Automotive:
    • Engine
    • Transmission
    • Suspension
    • ABS
    • Related devices for EV/HEV/PHEV
  • Constant-voltage power supplies for electrical applications for vehicle interiors
  • Constant-voltage power supplies for home electric appliances

Typical Application Circuit Diagram

Application Circuit Diagram - ABLIC S-19259 Voltage Regulators

Standard Circuit Diagram

ABLIC S-19259 Voltage Regulators
View Results ( 5 ) Page
Part Number Datasheet Description
S-19259A11A-E8T1U S-19259A11A-E8T1U Datasheet LDO Voltage Regulators IC REG LINEAR 1.1V 1000MA HSOP-8A
S-19259A12A-E8T1U S-19259A12A-E8T1U Datasheet LDO Voltage Regulators IC REG LINEAR 1.2V 1000MA HSOP-8A
S-19259A15A-E8T1U S-19259A15A-E8T1U Datasheet LDO Voltage Regulators IC REG LINEAR 1.5V 1000MA HSOP-8A
S-19259A18A-E8T1U S-19259A18A-E8T1U Datasheet LDO Voltage Regulators IC REG LINEAR 1.8V 1000MA HSOP-8A
S-19259A33A-E8T1U S-19259A33A-E8T1U Datasheet LDO Voltage Regulators IC REG LINEAR 3.3V 1000MA HSOP-8A
Published: 2025-07-16 | Updated: 2025-07-29