Abracon AANE-SH 6-in-1 Shark-Fin Antenna

Abracon AANE-SH 6-in-1 Shark-Fin Antenna is designed for use on commercial vehicle rooftops. The single IP67 housing of this Abracon shark-fin antenna integrates dual active GNSS (GPS/GLONASS/Galileo/BeiDou/QZSS/SBAS, 28dB low-noise amplifier, <1.3dB noise figure), wide-band LTE, dual-band Wi-Fi®, and full AM/FM plus digital audio broadcasting (DAB) digital radio. The AANE-SH 6-in-1 antenna includes UN R118 (ECE R118.02)-approved RG-174 cabling, simplifying bus and coach fire homologation. The antenna is rated for a temperature range of -40°C to +85°C and is housed in a UV-stable ASA housing with keyed Fakra connectors. The series serves fleet telematics, public transport, emergency, and connected-car platforms.

Features

  • 6-in-1 LTE/Wi-Fi/GNSS/AM/FM/DAB combo antenna
  • 2x low axial-ratio active GPS/GLONASS/BeiDou/Galileo
  • 1x 5G/LTE (617MHz to 960MHz/1427MHz to 2690MHz)
  • 1x dual-band Wi-Fi (2400MHz to 2500MHz/5150MHz to 5850MHz)
  • 1x active AM/FM (535MHz to 1705kHz/88MHz to 108MHz)
  • 1x active DAB (174MHz to 240MHz)
  • 209.8mm x 93.4mm x 74.6mm (LxWxH) housing size
  • Vehicle roof mount with UN R118-compliant cable output
  • RoHS compliant
  • Moisture Sensitivity Level (MSL) 1

Applications

  • Bus/coach/heavy truck fleet management
  • Asset tracking and telematics
  • Aftermarket connected vehicles
  • GNSS vehicle applications
  • LTE/Wi-Fi vehicle applications
  • AM/FM/digital audio broadcasting (DAB) vehicle applications
  • Networking and telecommunication

Dimensions

Mechanical Drawing - Abracon AANE-SH 6-in-1 Shark-Fin Antenna

Function Block (GNSS)

Block Diagram - Abracon AANE-SH 6-in-1 Shark-Fin Antenna

GNSS Frequency Bands Covered

Infographic - Abracon AANE-SH 6-in-1 Shark-Fin Antenna
Published: 2026-10-13 | Updated: 2026-10-23