Abracon AFII-LC-0x Band Pass Filters
Abracon AFII-LC-0x Band Pass Filters are designed using advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These filters are crucial for ensuring that only a specific frequency band passes through while rejecting interference from adjacent bands. The AFII-LC-0x band-pass filters are compact and available with typical center frequencies of 1400MHz, 2450MHz, 7000MHz, and 7245MHz. These filters feature single-ended input and output, low insertion loss, high-quality performance, and excellent selectivity with high out-of-band rejection. The AFII-LC-0x band-pass filters are mainly used in home automation, secure car access, indoor navigation, hands-free payment, smart access, and object detection. The AFII-LC-0049-Q band-pass filter is AEC-Q200 qualified and suitable for automotive UWB applications.
Features
- Bandpass ceramic filters
- Compact in size
- Single-ended input and output
- Excellent selectivity with high out-of-band rejection
- Typical center frequencies (fc) of 1400MHz, 2450MHz, 7000MHz, and 7245MHz
- Supports UWB channels 5-8 (AFII-LC-0049 and AFII-LC-0049-Q)
- Supports UWB channels 5-9 (AFII-LC-0047 and AFII-LC-0048)
- GNSS full band support (AFII-LC-0081-T)
- AEC-Q200 Qualified (AFII-LC-0049-Q and AFII-LC-0109-Q-T)
- RoHS-compliant
Applications
- Bluetooth® / ZigBee® / Thread / Matter
- 2.4GHz TWS audio
- IoT wearable devices
- Smart home automation
- Router and networking
- Ultra Wide Band (UWB)
- Automotive UWB (AFII-LC-0049-Q)
- Tire Pressure Monitoring Systems (TPMS)
- Wireless charging modules
- Real-Time Location Systems (RTLS)
- Secure car access
- Item tracking
- Indoor navigation
- Hands-free payment
- Object detection
- In-vehicle infotainment
Measurement Circuit
| Part Number | Datasheet | Frequency Range | Insertion Loss | Impedance | Package/Case | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|
| AFII-LC-0044 | ![]() |
2.4 GHz to 2.5 GHz | 1.2 dB | 50 Ohms | SMD-3 | - 40 C | + 85 C |
| AFII-LC-0045 | ![]() |
2.4 GHz to 2.5 GHz | 1.5 dB | 50 Ohms | SMD-2 | - 40 C | + 105 C |
| AFII-LC-0047 | ![]() |
6.24 GHz to 8.25 GHz | 1 dB | 50 Ohms | SMD-6 | - 40 C | + 85 C |
| AFII-LC-0048 | ![]() |
6.24 GHz to 8.25 GHz | 1.5 dB | 50 Ohms | SMD-3 | - 40 C | + 85 C |
| AFII-LC-0049 | ![]() |
6.2 GHz to 7.8 GHz | 0.9 dB | 50 Ohms | SMD-4 | - 40 C | + 85 C |
| AFII-LC-0049-Q | ![]() |
6.2 GHz to 7.8 GHz | 0.9 dB | 50 Ohms | SMD-4 | - 40 C | + 125 C |
| AFII-LC-0081-T | ![]() |
0.85 dB | 50 Ohms | - 45 C | + 85 C | ||
| AFII-LC-0093-T | ![]() |
0.7 dB | 50 Ohms | - 40 C | + 85 C | ||
| AFII-LC-0097-T | ![]() |
2.4 GHz to 2.5 GHz | 0.8 dB | 50 Ohms | - 40 C | + 85 C | |
| AFII-LC-0109-Q-T | ![]() |
2.4 GHz to 2.5 GHz | 1.3 dB | 50 Ohms | SMD-4 | - 40 C | + 125 C |