Abracon AMCV-SS1206 & AMCV-SS1210 Varistors
Abracon AMCV-SS1206 and AMCV-SS1210 Surge Protection Varistors are high-speed multi-layer chip varistors in 1206 and 1210 packages. These Abracon surface-mount (SMD) varistors are small in size and ideal for high-density mounting. The AMCV-SS1206 and AMCV-SS1210 offer an excellent clamping ratio and are ideal for transient voltage protection and voltage surge suppression in LED lighting. These varistors suppress induced/switching overvoltage caused by lightning and power, and are also designed to protect DC-DC modules, I/O ports, and IC drivers.
Features
- SMD-type, small-sized varistors suitable for high-density mounting
- Excellent clamping ratio and strong voltage surge suppression capability
- Excellent solderability (nickel, tin plating)
- Green, meets RoHS requirements
Applications
- LED lighting transient voltage protection and voltage surge suppression
- Suppressing induced/switching overvoltage caused by lightning and power
- Protecting DC-DC modules, I/O ports, and IC drivers
- LCD TVs
- Set-top boxes (STBs)
- Switches
- Routers
- Programmable logic controllers (PLCs)
- Security systems
- Smart meters
- Mobile phones
Specifications
- Case size
- 1206 (AMCV-SS1206)
- 1210 (AMCV-SS1210)
- Maximum working voltage
- 9VDC to 100VDC
- 6.4VAC to 75VAC
- 14V to 120V varistor voltage
- 30V to 200V maximum clamping voltage
- Peak current
- 150A to 500A (AMCV-SS1206)
- 150A to 1500A (AMCV-SS1210)
- Nominal current
- 70A to 300A (AMCV-SS1206)
- 100A to 1000A (AMCV-SS1210)
Datasheets
Materials
Dimensions
Published: 2026-09-09
| Updated: 2026-09-17