Abracon ASCODV Crystal Oscillators

Abracon ASCODV Crystal Oscillators are continuous voltage SMD oscillators that operate from 1.6V to 3.63V VDD in a 1.25MHz to 50MHz frequency range. These crystal oscillators are optimized for low current consumption. The ASCODV oscillators feature output Enable/Start and Disable/Stop functions and exhibit output waveforms compatible with CMOS, HCMOS, or LVCMOS. These RoHS/RoHS II-compliant crystal oscillators are available in hermetically seam-sealed 1.60mm x 1.20mm x 0.80mm ceramic packages. Typical applications include portable and wearable electronics, the Internet of Things (IoT), industrial control and automation, mobile communication, and consumer electronics.

Features

  • Continuous VDD operation from 1.6V to 3.63V voltage range
  • 1.25MHz to 50MHz frequency range
  • Optimized for low current consumption
  • Output Enable/Start and Disable/Stop function
  • Output waveform CMOS/HCMOS/LVCMOS compatible
  • Hermetically seam-sealed ceramic package
  • RoHS/RoHS II compliant MSL Level = 1

Applications

  • Portable and wearable electronics
  • Internet of Things (IoT)
  • Consumer electronics
  • Industrial control and automation
  • Mobile communication

Mechanical Dimensions

Mechanical Drawing - Abracon ASCODV Crystal Oscillators
Published: 2023-06-09 | Updated: 2023-06-15