Abracon ASDTDV, ASETDV, & ASATDV Clock Oscillators
Abracon ASDTDV, ASETDV, and ASATDV Clock Oscillators offer a 15pF output load in hermetically-sealed ceramic packages. These standard oscillators feature low current consumption, standby (power down) function, and output waveform CMOS. The ASDTDV, ASETDV, and ASATDV clock oscillators are ideal for portable and wearable electronics, Internet of Things (IoT), consumer electronics, industrial control and automation, and mobile communication. These oscillators are RoHS/RoHS II compliant and Moisture Sensitivity Level (MSL) 1.Features
- 1.68V to 3.63V continuous Vdd operation range
- Low current consumption
- Standby (power down) function
- Output waveform CMOS
- Hermetically seam-sealed ceramic package
Specifications
- 9.6MHz to 60MHz frequency range
- 15pF output load
Applications
- Portable and wearable electronics
- Internet of Things (IoT)
- Consumer electronics
- Industrial control and automation
- Mobile communication
Typical Current Consumption (Idd) vs. Supply Voltage (Vdd)
View Results ( 42 ) Page
| Part Number | Datasheet | Description | Frequency |
|---|---|---|---|
| ASDTDV-16.000MHZ-XY-T | ![]() |
Standard Clock Oscillators 16.0 MHZ CMOS SMD | 16 MHz |
| ASDTDV-12.000MHZ-XY-T | ![]() |
Standard Clock Oscillators 12.0 MHZ CMOS SMD | 12 MHz |
| ASETDV-11.0592MHZ-XY-T | ![]() |
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 11.0592MHz ?10ppm -40?C ~ 105?C CMOS 1.68V ~ 3.63V | 11.0592 MHz |
| ASETDV-25.000MHZ-LY-T | ![]() |
Standard Clock Oscillators 25.0 MHZ CMOS SMD | 25 MHz |
| ASATDV25.000MHZXYT | ![]() |
Standard Clock Oscillators XTAL OSC XO 25MHZ CMOS SMD | 25 MHz |
| ASDTDV-12.000MHZ-LY-T | ![]() |
Standard Clock Oscillators 12.0 MHZ CMOS SMD | 12 MHz |
| ASDTDV-25.000MHZ-LY-T | ![]() |
Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz ?10ppm -40?C ~ 85?C CMOS 1.68V ~ 3.63V | 25 MHz |
| ASDTDV-33.333MHZ-LY-T | ![]() |
Standard Clock Oscillators 33.333 MHZ CMOS SMD | 33.33 MHz |
| ASDTDV-50.000MHZ-LY-T | ![]() |
Standard Clock Oscillators 50.0 MHZ CMOS SMD | 50 MHz |
| ASETDV-10.000MHZ-LY-T | ![]() |
Standard Clock Oscillators 10.0 MHZ CMOS SMD | 10 MHz |
Published: 2023-07-28
| Updated: 2023-08-29