Abracon ATL TLVR Coupled Inductors
Abracon ATL Trans-Inductor Voltage Regulator (TLVR) Coupled Inductors feature a specialized high-frequency magnetic composition that reduces transient responses to negligible levels in multiphase voltage regulators. These modules are available in a range of sizes, including 0906, 1005, 1106, and 1206. The ATL TLVR Coupled Inductors are designed for use in servers and data centers, networking and telecommunication systems, industrial automation and control, and point-of-load (PoL).Features
- Ferrite core
- High saturation currents
- Up to 98A (ATL-1Z090610S)
- Up to 125A (ATL-1Z120612S)
- Up to 127A (ATL-1Z100512S)
- Up to 160A (ATL-1Z110611S)
- Minimized DC losses due to extremely low DC resistance (DCR)
- 0906, 1005, 1106, and 1206 package sizes
- Inductance
- Up to 170nH (ATL-1Z120612S and ATL-1Z100512S)
- Up to 200nH (ATL-1Z110611S)
- Up to 220nH (ATL-1Z090610S)
- Low interwinding capacitance
- Compact size ideal for dense designs
Specifications
- 50V, 80V, and 100V operating voltage
- -40°C to 125°C operating temperature range (including self-temperature rise)
Applications
- Servers and data centers
- Networking and telecommunication systems
- Industrial automation and control
- VRMs for FPGAs, ASICs, and microprocessors
- PoL and multiphase DC-DC converters
- Multi-phased power distribution architectures
- High Power graphics cards
- Server/blade
- High-speed switches
View Results ( 33 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| ATL-1Z110611SR10LT | ![]() |
Coupled Inductors IND 105nH 77A 0.125m? |
| ATL-1Z130835S70NMT | ![]() |
Coupled Inductors IND 70nH 55A 0.18mOhm |
| ATL-1Z130835SR10MT | ![]() |
Coupled Inductors IND 100nH 55A 0.18mOhm |
| ATL-1Z130835SR15MT | ![]() |
Coupled Inductors IND 150nH 30A 0.18mOhm |
| ATL-1Z090610SR15LT | ![]() |
Coupled Inductors IND 150nH 62A 0.125m? |
| ATL-1M114275S85NMT | ![]() |
Coupled Inductors IND 85nH 35A 0.11mOhm |
| ATL-1Z100512SR07KT | ![]() |
Coupled Inductors IND 0.07 uH 75.000 A 0.13 mOhm |
| ATL-1Z100512SR15KT | ![]() |
Coupled Inductors IND 0.15 uH 59.000 A 0.12 mOhm |
| ATL-1Z100512SR17KT | ![]() |
Coupled Inductors IND 0.17 uH 52.000 A 0.12 mOhm |
| ATL-1Z120705SR10MT | ![]() |
Coupled Inductors IND 100nH 50A 0.25mOhm |
Published: 2023-10-18
| Updated: 2024-10-14