Advanced Energy / SL Power LPP200 200W Low-Profile Open-Frame Power Supplies

Advanced Energy / SL Power LPP200 200W Low-Profile Open-Frame Power Supplies offer an 85VAC to 264VAC input voltage and three nominal main outputs of 12V, 24V, or 48V. These power supplies have a 2" x 4" x 0.75" form factor and feature various built-in protections, including output overvoltage, short circuit, and overload. Specifications include a 200W maximum output power rating, ±5% adjustment range, and a wide operating temperature range of -20°C to +70°C. Advanced Energy / SL Power LPP200 power supplies are suitable for various medical and industrial applications where space is limited.

Features

  • Single-output design
  • 12V, 24V, or 48V nominal main outputs
  • Output overvoltage protection
  • Short circuit protection
  • Overload protection
  • Compact form factor

Applications

  • Medical
  • Industrial
  • Specialized lighting
  • Patient monitoring
  • Medical/industrial displays
  • Infusion pumps

Specifications

  • EMI/EMC
    • EMI Class B
    • IEC/EN 60601-1-2, 61000 4th Ed.
  • Safety
    • UL IEC/EN/cUL 60601-1, type BF
    • CSA IEC/EN/cUL 62368-1
    • CB report
    • CE
  • 200W total power
  • 85VAC to 264VAC input voltage range
  • ±5% adjustment range
  • 90% typical efficiency
  • 2A maximum input current
  • 0.75" low-profile height
  • -20°C to +70°C operating temperature range

Videos

Published: 2026-02-24 | Updated: 2026-10-19