Advanced Energy / SL Power SLB350 Power Supplies

Advanced Energy / SL Power SLB350 Power Supplies are high-performance AC-DC power supplies designed for industrial-grade applications with a single-output configuration. These power supplies provide up to 350W of power with 200LFM airflow and nominal voltages of 12V, 24V, 48V, and 56V. The SLB350 power supplies operate within an 85VAC to 264VAC input voltage range, with a typical efficiency of 90%, and offer fixed output voltage adjustability. The protection features include output overvoltage, short-circuit, thermal protection, and overload protection. The SLB350 power supplies comply with RoHS and are available in a 3-inch x 5-inch x 1.5-inch form factor.

Features

  • 200W convection
  • 350W with 200LFM airflow up to 60°C
  • Single output
  • 3” x 5” x 1.5” form factor
  • 85VAC to 264VAC universal input voltage range
  • For 1U applications
  • Fixed output voltage adjustability
  • Class B conducted and radiated EMI
  • 5% to 95%, non-condensing relative humidity
  • -10°C to 70°C operating temperature range
  • RoHS compliant
  • EN/CSA/IEC/UL62368-1 safety

Specifications

  • 85VAC to 264VAC, 47Hz to 63Hz, and 1Ø input range
  • 4A maximum at 115VAC, 2A at 230VAC input current
  • <300μA @ 264VAC, 60Hz, NC; <600μA SFC earth leakage current
  • 90% typical efficiency
  • Isolation voltage:
    • 4000VAC input/output
    • 1800VAC input/ground
    • 500VAC output/ground
  • Switching frequency range:
    • 50kHz to 200kHz PFC
    • Variable 70kHz to 100kHz main converter
  • Overvoltage protection, short-circuit protection, thermal protection, and overload protection

Derating Curve

Performance Graph - Advanced Energy / SL Power SLB350 Power Supplies

Mechanical Drawing

Mechanical Drawing - Advanced Energy / SL Power SLB350 Power Supplies
Published: 2025-12-07 | Updated: 2026-01-02