Advanced Energy / Ultravolt AEQ High Voltage DC-DC Converters

Advanced Energy / UltraVolt AEQ High Voltage DC-DC Converters are ultra-miniature UL-approved isolated single- or dual-output DC-to-DC converters that supply up to 600VDC at 0.5W of output power from an input voltage of 5VDC. These converters are ultra-miniature (0.5" cube), and the devices' PCB mount and modular design make installation easy. The Ultravolt AEQ has a -25°C to +70°C case temperature and -55°C to +105°C storage temperature range. The small size of the Advanced Energy UltraVolt AEQ High Voltage DC-DC Converters and the ease of control make the AEQ series optimal for hand-held devices, portable equipment, and other small high-voltage projects. 

Features

  • Ultra-miniature size (0.5" cube)
  • Ease of installation with PCB mount
  • Reliable modular design, >1 million hours MTBF per MIL-HDBK-217F
  • UL/cUL recognized, CE mark (LVD and RoHS), EN-62368
  • -25°C to +70°C case temperature
  • -55°C to +105°C storage temperature 

Applications

  • Mass spectrometry
  • Gas chromatography
  • Spectrometers
  • PZT drivers
  • Flat-panel displays
  • Fiber-optic telecom detectors
  • Particle physics detectors
  • Laser range finder detectors
  • Silicon (SiD) detectors
  • Ionization chamber detectors
  • Avalanche photo diodes (APD)
  • Photomultiplier tubes (PMT)
  • Photodiodes (PD)
  • Multi-pixel photon counters (MPPC)
  • Channel electron multipliers
  • Silicon photomultipliers (SiPM)
  • Microchannel plates (MCP)
  • Biasing supplies

Specifications

  • Regulated 0V to ±300V (dual polarity units with CT), 0V to 600V (floating/ reversible units)
  • 5VDC input
  • Output fully adjustable over 0VDC to maximum rating
  • ±1500VDC input to output isolation
  • Output short-circuit protection
  • 0.5W maximum output power
  • Low ripple (<1% peak to peak)
  • 500ppm/°C temperature coefficient
Published: 2023-06-13 | Updated: 2024-08-28