Advanced Energy / SL Power NGB250/NGB425/NGB660/NGB800 Power Supplies

Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies are single-output devices that meet medical and industrial safety standards. The NGB250 devices provide an output power of up to 250W with airflow, only derating to 180W convection-cooled. The NGB425 series offers up to 425W with airflow and up to 300W convection-cooled, while the NGB425 units feature up to 660W with airflow and up to 400W convection-cooled. The NGB800 series provides up to 800W with airflow and up to 500W convection-cooled. Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies meet Class B emissions levels and feature a universal 80VAC or 85VAC to 264VAC input range and <100µA leakage current.

Features

  • Output power
    • NGB660
      • 660W with airflow
      • Derating to 400W convection-cooled
    • NGB425
      • 425W with airflow
      • Derating to 300W convection-cooled
    • NGB250
      • 250W with airflow
      • Derating to 180W convection-cooled
    • NGB800
      • 800W with airflow
      • Derating to 550W convection-cooled
  • Electrolytic capacitor life
    • NGB800: 7+ years
    • NGB250, NGB425, and NGB660: 10+ years
  • <100µA leakage current
  • 80VAC to 85VAC to 264VAC universal input range
  • Meets Class B emissions levels
  • Class I and Class II input versions available
  • IEC/UL/EN 62368-1, IEC/UL/EN 60601-1-1, 3rd Edition safety standards
  • Meets heavy industrial/IEC 60601-1-2 4th Edition electromagnetic compatibility requirements
  • 3-year warranty

Applications

  • Medical
    • Surgical robotics
    • Bone saws
    • Patient monitors
    • Home dialysis
    • Cardiac monitors
    • Glucose meters
  • Test and measurement
    • Oscilloscopes
    • Rheometers
    • Hardness testers
    • In-circuit board testers
    • Protocol analyzers
    • Power meters
    • Spectrometry
    • Chromatography
  • Industrial
    • Factory automation
    • Industrial robotics
    • Laser cutting
    • Laser measurement
    • Industrial ultrasound
    • Conveyor systems
    • UV-LED curing / sanitizing
    • Optical inspection

Videos

Product Overview

Infographic - Advanced Energy / SL Power NGB250/NGB425/NGB660/NGB800 Power Supplies
Published: 2020-03-09 | Updated: 2026-10-20