Advantech BB-WLNNA-Q551 Wi-Fi Dual Band Access Point Module

Advantech BB-WLNNA-Q551 Wi-Fi Dual Band Access Point Module supports 802.11 a/b/g/n wireless modules, enabling OEMs to establish M2M communication wirelessly. Advantech BB-WLNNA-Q551 modules offer Wi-Fi technology and networking stacks on the board, allowing fast integration for OEM projects. OEMs can easily configure UART, Ethernet, GPIO, and 802.11 interfaces via software, with each port independently configurable. Additionally, a separate development kit is available to assist developers.

Features

  • Support 802.11a/b/g/n 2x2 Wi-Fi radio
  • Supports access point, client mode (software selectable)
  • Support fast roaming provides enhanced connection reliability
  • Up to eight (8x) simultaneous clients
  • WEP, WPA-PSK, WPA2-PSK security
  • 36-pin high-density SMT connector (Hirose DF12-36)
  • Small form factor module
  • Extended temperature range

Videos

Dimensions

Advantech BB-WLNNA-Q551 Wi-Fi Dual Band Access Point Module
Published: 2024-05-01 | Updated: 2024-08-02