Advantech EKI-2706G-1GFPI Unmanaged Ethernet Switches
Advantech EKI-2706G-1GFPI Unmanaged Ethernet Switches have a redundant power input and double protection mechanism. The Advantech EKI-2706G-1GFPI devices have power polarity reverse protection and overload current fuse features. The series supports up to 4-port IEEE 802.3 af/at PoE/PoE ports for powering up devices. Two LEDs for each port allow for quick and easy checking of the link status, transmission speed, and collision status. Additionally, the built-in LED activates an alarm in the event of a power failure, notifying administrators of the situation. The EKI-2706 has a compact metal housing that rates IP30, making it ideal for use in dusty industrial environments.Features
- Supports 10/100/1000Mbps auto-negotiation (EKI-2706G)
- Supports jumbo frame transmission up to 9kbytes
- DIN-rail with IP30 metal mechanism
- Redundant 24~48VDC power input (BE version)
- 4 x IEEE 802.3 af/at PoE ports, 1 x Gigabit copper, 1 x Gigabit SFP ports
Applications
- Industrial Ethernet networks
- Power over Ethernet (PoE)
- Network monitoring and troubleshooting
- Event notification
- Industrial environments
- Redundant power input applications
Dimensions
Infographic
Videos
Published: 2023-02-15
| Updated: 2025-08-21