Airgain AC-Fleet™ 5G Vehicle Gateways
Airgain AC-Fleet™ 5G Vehicle Gateways combine a 5G modem, Wi-Fi® 6 router, GPS/GNSS, and high-performance antennas into a single, low-profile unit. These compact vehicle gateways are built for first responders and mission-critical communications. The AC-Fleet™ 5G vehicle gateways support up to 4 eSIM profiles for carrier flexibility and automatic failover. These AirgainConnect® gateways feature an all-in-one design that eliminates signal loss and maximizes cellular performance, ensuring strong wireless connectivity. The AirgainConnect® vehicle gateways are IP67/IP69K rated. These gateways are ideal for applications in public safety, government and municipal fleets, utilities and field services, transportation and logistics, and transit and education.
Features
- Combines 5G modem, Wi-Fi 6 Router, GPS/GNSS, and antennas in a discreet and stealthy 2” low-profile housing that does not interfere with lights or sirens
- IP67/IP69K rated for water, dust, and high-pressure washdowns
- Supports up to 4 eSIM profiles for carrier flexibility and automatic failover
- Configure and monitor devices via AC-Cloud or through the local web interface
- Simplified software and hardware minimize setup and installation time, and the technical expertise required
Applications
- Public safety:
- Police
- Fire
- EMS
- Government and municipal fleets:
- City
- State
- Federal government fleets
- Utilities and field services:
- Water
- Electric
- Gas
- Repair service providers
- Transportation and logistics:
- Freight and delivery services
- Commercial transport fleet
- Transit and education:
- School buses
- Public transit
Technical Specifications
Mechanical Diagram