Allegro MicroSystems ARG81300 Supply & Control Voltage Regulator

Allegro MicroSystems ARG81300 Supply and Control Voltage Regulator is a single-channel low-noise block regulator (LNBR). The ARG81300 has a monolithic boost converter followed by a low-drop linear regulator. The device provides the power and the interface signals to an LNB down converter via coaxial cable in satellite TV receiver systems.

Features

  • Integrated boost MOSFET, current sensing, and compensation
  • Stable with low-profile ceramic boost capacitors
  • 704kHz switching frequency for small, low-cost components
  • SLEEP pin for ultralow power consumption mode
  • Boost peak current limit scales with LNB current limit
  • Adjustable LNB output current limit (250 to 950mA) with a shutdown timer
    • Covers a wide array of application requirements
    • Minimizes component sizing to fit each application
    • For a startup, reconfiguration, and continuous output

Block Diagram

Block Diagram - Allegro MicroSystems ARG81300 Supply & Control Voltage Regulator
Published: 2022-07-27 | Updated: 2022-08-10