Altran Magnetics ASR-SMA & ASR-SMD Solid-State Relays
Altran Magnetics ASR-SMA AC and ASR-SMD DC Solid-State Relays (SSRs) are PCB-mount devices that feature optoelectronic isolation and 2500VAC dielectric strength. The Altran ASR-SMA features a TRIAC output, 240VAC load voltage, and a load current of 1A or 2A. The Altran ASR-SMD features a transistor or MOSFET output, 24VDC or 48VDC load voltage, and a load current range of 0.1A to 4A.
Features
- ASR-SMA
- Optoelectronic isolation
- TRIAC output
- 240VAC load voltage
- 1A or 2A load current
- 2500VACrms dielectric strength
- PCB mount
- RoHS compliant
- ASR-SMD
- Optoelectronic isolation
- 24VDC or 48VDC load voltage
- 0.1A, 2A, 3A, or 4A load current
- PCB mount
- Transistor or MOSFET output
- 2500VACrms dielectric strength
- RoHS compliant
Applications
- ASR-SMA
- Industrial automation and control
- Heating, ventilation, and air-conditioning (HVAC) systems
- Lighting
- ASR-SMD
- DC motor control
- Battery-powered devices
- Solar energy and renewables
Wiring Diagram
Published: 2025-12-04
| Updated: 2026-01-15