American Bright LED APC-817 DC Input Phototransistor Couplers

American Bright LED APC-817 DC Input Phototransistor Couplers provide a stable isolation feature with a robust coplanar double mold structure. These phototransistor couplers offer 5000VRMS high isolation voltage and CTR flexibility. The APC-817 DC input phototransistor couplers feature a 35V collector-emitter voltage, a 6V emitter-collector voltage, a 50mA collector current, and 150mW output power dissipation. These phototransistor couplers operate within the -55°C to 110°C temperature range and are RoHS, REACH, and MSL Class 1 compliant. The APC-817 DC input phototransistor couplers are packaged in a plastic DIP4 and boast UL, VDE, CQC, and cUL certifications. Typical applications include Switched-Mode Power Supplies (SMPS), programmable controllers, household appliances, and office equipment.

Features

  • 5000VRMS high isolation voltage
  • CTR flexibility
  • DC input with transistor output
  • -55°C to 110°C operating temperature range
  • RoHS, REACH, and MSL Class 1 compliant
  • Plastic DIP4 package
  • UL - UL1577
  • VDE - EN60747-5-5 (VDE0884-5)
  • CQC - GB4943.1 and GB8898
  • cUL- Component Acceptance Service (CSA) notice No. 5A

Specifications

  • Input:
    • 60mA forward current
    • 1A peak forward current
    • 6V reverse voltage
    • 100mW input power dissipation
  • Output:
    • 35V collector-emitter voltage
    • 6V emitter-collector voltage
    • 50mA collector current
    • 150mW output power dissipation

Applications

  • Switched-Mode Power Supplies (SMPS)
  • Programmable controllers
  • Household appliances
  • Office equipment
American Bright LED APC-817 DC Input Phototransistor Couplers
Mechanical Drawing - American Bright LED APC-817 DC Input Phototransistor Couplers
View Results ( 4 ) Page
Part Number Pd - Power Dissipation Isolation Voltage Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage
APC-817A1-SL 200 mW 5000 Vrms 160 % 10 mA 1.24 V 35 V 50 mA 200 mV 3 us 4 us 6 V
APC-817D1-SL 200 mW 5000 Vrms 600 % 10 mA 1.24 V 35 V 50 mA 200 mV 3 us 4 us 6 V
APC-817B1-SL 200 mW 5000 Vrms 260 % 10 mA 1.24 V 35 V 50 mA 200 mV 3 us 4 us 6 V
APC-817C1-SL 200 mW 5000 Vrms 400 % 60 mA 1.24 V 35 V 50 mA 200 mV 3 us 4 us 6 V
Published: 2024-05-16 | Updated: 2025-02-06