American Bright LED BL-Bx Through-Hole Standard LEDs
American Bright LED BL-Bx Through-Hole Standard LEDs offer low power consumption, high efficiency, and versatile mounting on PCBs or panels. These LEDs are characterized by their low current requirements and are available in 3mm/5mm diameter packages. The BL-Bx standard LEDs feature a 30mA forward current and 150mA peak forward current. These LEDs operate within the -20°C to 85°C temperature range and are RoHS compliant. Typical applications include T.V. sets, monitors, telephones, computers, and circuit boards.Features
- Low power consumption
- High efficiency
- Versatile mounting on PCBs or panels
- Low current requirement
Specifications
- 30mA forward current
- 150mA peak forward current
- -20°C to +85°C operating temperature range
- RoHS-compliant
Applications
- T.V. sets
- Monitors
- Telephones
- Computers
- Circuit boards
Additional Resources
View Results ( 15 ) Page
| Part Number | Datasheet | Product | Package/Case | Illumination Colour | Luminous Intensity | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Lens Colour | Lens Dimensions | Lens Transparency | Wavelength/Colour Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BL-BUBGE271G | ![]() |
Bi-Color LEDs | T-1 (3 mm) | Red, Green | 130 mcd, 35 mcd | 55 deg | 20 mA | 2 V, 2 V | 80 mW, 80 mW | 3.95 mm | 3.95 mm | 5.4 mm | Colorless | 3 mm | Diffused | 634 nm, 576 nm |
| BL-BGX3V1 | ![]() |
Green LEDs | T-1 (3 mm) | Green | 25000 mcd | 30 deg | 20 mA | 3 V | 110 mW | 3.8 mm | 3.8 mm | 5.3 mm | Colorless | 3 mm | Water Clear | 530 nm |
| BL-BGX3V4V-1 | ![]() |
Green LEDs | T-1 3/4 (5 mm) | Green | 20000 mcd | 30 deg | 20 mA | 3 V | 110 mW | 5.9 mm | 5.9 mm | 8.7 mm | Colorless | 5 mm | Water Clear | 530 nm |
| BL-BJU334V-1 | ![]() |
Red LEDs | T-1 3/4 (5 mm) | Orange-Red | 6000 mcd | 35 deg | 20 mA | 2.2 V | 80 mW | 5.9 mm | 5.9 mm | 8.7 mm | Colorless | 5 mm | Water Clear | 625 nm |
| BL-BUBGE204 | ![]() |
Bi-Color LEDs | T-1 3/4 (5 mm) | Red, Green | 320 mcd, 130 mcd | 50 deg | 20 mA | 2 V, 2 V | 80 mW, 80 mW | 5.7 mm | 5.7 mm | 8.62 mm | Colorless | 5 mm | Diffused | 637 nm, 576 nm |
| BL-BGE1V4V-AT | ![]() |
Green LEDs | T-1 3/4 (5 mm) | Green | 150 mcd | 35 deg | 20 mA | 2 V | 80 mW | 5.9 mm | 5.9 mm | 8.7 mm | Green | 5 mm | Diffused | 576 nm |
| BL-B3141P-AT | ![]() |
Yellow LEDs | T-1 (3 mm) | Yellow | 35 mcd | 50 deg | 20 mA | 2.1 V | 80 mW | 3.8 mm | 3.8 mm | 5.3 mm | Yellow | 3 mm | Diffused | 595 nm |
| BL-BGE1V1 | ![]() |
Green LEDs | T-1 (3 mm) | Green | 130 mcd | 35 deg | 20 mA | 2 V | 80 mW | 3.8 mm | 3.8 mm | 5.3 mm | Green | 3 mm | Diffused | 574 nm |
| BL-BGE1V5D-AT | ![]() |
Green LEDs | T-1 (3 mm) | Green | 200 mcd | 35 deg | 20 mA | 2 V | 80 mW | 3.95 mm | 3.95 mm | 5.3 mm | Green | 3 mm | Diffused | 576 nm |
| BL-BJC1V4V-AT | ![]() |
Amber LEDs | T-1 3/4 (5 mm) | Amber | 700 mcd | 35 deg | 20 mA | 2 V | 80 mW | 5.9 mm | 5.9 mm | 8.7 mm | Orange | 5 mm | Diffused | 612 nm |
Published: 2024-05-22
| Updated: 2025-02-06