AMobile Solutions MB700 Single Board Computer

AMobile Solutions MB700 Single Board Computer (SBC) is powered by the MediaTek Genio 700 platform, and integrates a Mali-G57 MC3 GPU and an AI accelerator. This module features LPDDR4X memory up to 16GB, eMMC storage up to 128GB, HDMI, MIPI, LVDS, and EDP display interfaces. The MB700 SBC supports Android 13 Operating System (OS) and offers Wi-Fi® 5 and Bluetooth® 5.1 connectivity options, with extensions for Wi-Fi 6, 4G, and 5G. This module operates within the -40°C to 85°C temperature range and comes in 146mm x 102mm dimensions. Typical applications include self-service stations in smart retail or POS systems for chain enterprises, smart homes, and industrial IoT.

Features

  • MediaTek Genio 700 6nm Process Single Board, Light-weight AI, low-power platform
  • Octa-core Dual-core Arm® Cortex®-A78 processor, Hexa-core Arm Cortex-A55 processor
  • MDLA3.0 @900Mhz +VP6 @832Mhz (~4Tops)
  • Support Wi-Fi5/BT5.1/GbE connectivity and Compatible extension Wi-Fi6/4G/5G data connectivity
  • Support Android 13 OS
  • Multi-type I/O ports to enhance user experience
  • RTC support power-off clock memory
  • 10-year product longevity

Applications

  • Self-service stations in smart retail
  • POS systems for chain enterprises
  • Smart homes
  • Industrial IoT

Specifications

  • Processor:
    • 2x A78 @ 2.2GHz, 256KB L2 cache
    • 6x A55 @ 2.0GHz, 128KB L2 cache
    • 2MB L3 cache
    • Mali G57 MC3 GPU
    • 1 x VP6 and 1 x MDLA3.0 APU
    • Android 13 Operating System (OS)
  • Memory:
    • 4GB LPDDR4X (default)
    • 8GB/16GB LPDDR4X (optional)
  • Storage:
    • 64GB EMMC5.1 (default)
    • 32GB/128GB EMMC5.1 (optional)
  • Video interfaces:
    • 1x MIPI (4 lane) MIPI DSI
    • 1x LVDS
    • 2x EDP (2 lane)
    • 1x mini HDMI TX
  • 146 x 102 mm dimensions
  • -40°C to 85°C operating temperature range
Published: 2025-10-06 | Updated: 2025-12-12