Amphenol Aorora FlexFast™ Flex-to-Board Connectors

Amphenol Aorora FlexFast™ Flex-to-Board Connectors are automotive-grade SMT/SMD interconnect solutions designed to connect both flexible printed circuits (FPCs) and flexible flat cables (FFCs) directly to PCBs. These connectors feature a compact, lightweight, right-angle design with a low profile and low mating force, enabling easy direct-flex insertion and efficient assembly. The FlexFast connectors include customizable pitch and pin counts (up to 68 positions), 1A current per contact, and compliance with USCAR2 and LV214 standards. These connectors use connector position assurance (CPA) and flex position assurance (FPA) mechanisms to ensure secure mating and retention. Additional benefits, such as gold-plated terminals, double-beam contacts, and a low height of 8mm, enhance durability, vibration resistance, and space savings.

The FlexFast™ flex-to-board connectors from Amphenol Aorora are widely used in automotive systems, especially in battery packs for electric vehicles (EVs) and energy storage systems (ESS), and for connections to a battery management system (BMS) and internal powertrain links. Typical applications also include industrial equipment, robotics, onboard chargers (OBCs), and microcontroller units (MCUs).

Features

  • Direct flex insertion for high assembly efficiency and easy operation
  • Both FPC and FFC compatible
  • Low profile height of 8mm
  • Flexible customization of pitch and pin counts, up to 68 positions
  • Low mating and unmating force
  • Gold plating process for terminals
  • Automotive grade, compliant with USCAR2 and LV214
  • CPA and FPA mechanisms
  • Better vibration and contact performance

Applications

  • Automotive systems
  • Robotics
  • BMS
  • OBCs
  • MCUs
  • industrial equipment

Videos

Published: 2026-05-15 | Updated: 2026-08-25