Amphenol Technical Products International Heavy Duty Power Connectors
Amphenol Technical Products International Heavy Duty Power Connectors are designed as a high-performance, cost-effective signal and power transmission solution. These connectors integrate both signal and power transmission in one body. The heavy-duty power connectors feature a colored body and enhanced rib for blind mating and a 100-minute mating cycle. These power connectors are available with key A, B, and C options and CPA options. The heavy-duty power connectors are ideal for signal and power transmission for PDU in the battery pack.HC Signal Key Map
Features
- Colored body and enhanced rib for mating
- Up to IP68 protection (mated)
- Scalable pin count per specific requirement
- Available with key A, B, and C option
- Available with CPA option
Specifications
- 32-pin count
- Current rating:
- 13A maximum for power transmission
- 5A maximum for signal transmission
- Cable size:
- 14AWG to 18AWG power
- 20AWG to 22AWG signal
- 3000VDC dielectric withstand voltage
- -40°C to 125°C operating temperature range
- IP6K9K and IP68 (mated, submersion in 1m depth water with 48hours)
- 100 minute mating cycle
- 60KPa air leakage
- UL94-V0 fire classification
Applications
- Signal and power transmission for PDU
Dimension Diagram
Additional Resources
View Results ( 17 ) Page
| Part Number | Datasheet | Wire Gauge Min | Contact Plating | Current Rating | Maximum Operating Temperature | Minimum Operating Temperature | Wire Gauge Max |
|---|---|---|---|---|---|---|---|
| HC18B-S32 | ![]() |
22 AWG | Gold | 13 A | + 125 C | - 40 C | 16 AWG |
| HC18A-S32 | ![]() |
22 AWG | Gold | 13 A | + 125 C | - 40 C | 16 AWG |
| HC08B-P32R | ![]() |
22 AWG | Gold | 13 A | + 125 C | - 40 C | 16 AWG |
| HC18C-S32 | ![]() |
22 AWG | Gold | 13 A | + 125 C | - 40 C | 16 AWG |
| TQXHC20 | ![]() |
||||||
| HCTF16161 | ![]() |
18 AWG | Gold | 16 AWG | |||
| HCTF20101 | ![]() |
22 AWG | Gold | 20 AWG | |||
| HCTF20104 | ![]() |
22 AWG | Tin | 20 AWG | |||
| HC08A-P32R | ![]() |
22 AWG | Gold | 13 A | + 125 C | - 40 C | 16 AWG |
| HC18B-S32-2 | ![]() |
22 AWG | Gold | 13 A | + 125 C | - 40 C | 16 AWG |
Published: 2023-08-25
| Updated: 2024-01-25