Amphenol XMA Non-Cryogenic Solutions

Amphenol XMA Non-Cryogenic Solutions include terminations, attenuators, DC blocks, and power dividers. The terminations are capped to ensure the signal stops when and where it is needed. The terminations offer a frequency range of 4GHz to 65GHz and a power range of 0.5W to 10W. The non-cryogenic attenuators are linear, passive transmission line components that reduce the input power in a matched system by a predetermined amount.

The DC blocks prevent the flow of DC signals into systems while letting high-frequency signals pass, ensuring excellent performance. The blocks feature a voltage range of 16V to 200V. Amphenol XMA power dividers split input signals into two identical output signals, doubling the input signal, and they feature sterling silver materials, making them suitable for various environments.

Features

  • Terminations
    • 4GHz to 65GHz frequency range
    • 0.5W to 10W power range
    • Sterling silver, gold-plated, and gold-plated body outer conductors
    • Non-cryogenic construction
    • 50Ω impedance rating
    • N or SMA connectors
  • Attenuators
    • 18GHz, 26GHz, 26.5GHz, 40GHz, 50GHz, and 65GHz frequency ratings
    • SMA, N, 1.85mm, 2.4mm, and 2.92mm connector options
    • 0.5W to 50W power range
    • Male and female genders
    • Up to 50 coupling options
    • Sterling silver construction
  • DC Blocks
    • 7KHz to 65GHz frequency range
    • 16V to 200V voltage range
    • Prevents flow of DC signals into systems
    • Sterling silver or high-temperature plastic construction
    • 1.85mm, 2.4mm, 2.92mm, or SMA connectors
    • Male or female gender options
  • Power Dividers
    • Splits input signals into two identical output signals
    • 2.4mm or 2.92mm connectors
    • 10W power rating
    • Sterling silver materials
    • Frequency Range
      • 10GHz to 40GHz
      • 10GHz to 50GHz
Published: 2024-02-20 | Updated: 2024-03-19