Amphenol Industrial H4 UTX PV Cable Connectors
Amphenol Industrial H4 UTX™ PV Cable Connectors are robust and triple-certified to UL 6703 1000V, EN50521 1500V (Class A), and JET 1500V specifications. These certifications mean these connectors are available for usage in all major global PV markets. The H4 UTX series features Amphenol's low-resistance RADSOK® contact technology and is available in all AWGs, from 14AWG to 8AWG. These connectors are fully mateable with all existing H4 PV connectors and the typical PV industry-standard connectors. They have an IP68 rating when mated. Amphenol Industrial H4 UTX PV Cable Connectors also feature a ratcheting gland back nut, which prevents backspin once the nut is tightened.Features
- Triple-certified to UL 1000V, TUV 1500V - Class A (all access), and JET 1500V
- Mates with existing H4s and typical PV industry-standard connectors
- NEC code compliant (no leaking sleeve required)
- 0.25mΩ low-contact resistance RADSOK® contact
- Accepts wire gauges from 14AWG/2.5mm2 to 8AWG/10mm2
- IP68 rating (mated)
- UL94 V-0 (self-extinguishing)
- Wide -40°C to +90°C operating temperature range
- Halogen free, RoHS, REACH, and PAHS compliant
Videos
Published: 2014-12-09
| Updated: 2022-03-11