Amphenol All Sensors AABP Pressure Sensors
Amphenol All Sensors AABP Pressure Sensors are compact piezoresistive silicon pressure sensors that provide a digital I2C, SPI, or ratiometric analog output. These Amphenol AABP sensors are fully calibrated and temperature compensated, utilizing an onboard Application Specific Integrated Circuit (ASIC). The sensors feature a small footprint of 8mm x 7mm and offer a wide pressure range from 5 PSI to 150 PSIG. With a total error band of ±1.5% FSS, the sensors operate with a single 3.3V or 5V power supply and are calibrated over a temperature range of 0°C to +50°C (+32°F to +122°F).Features
- Compact 8mm x 7mm footprint
- Total error band of ±1.5% FSS
- 5 PSI to 150 PSIG wide pressure range
- Digital I2C, SPI, or ratiometric analog output
- Single power supply of 3.3V or 5V
- 0°C to +50°C (+32°F to +122°F) calibrated over temperature range
Applications
- Medical devices
- Industrial automation and control systems
- HVAC
- Pneumatic systems
- Process control and monitoring
- Consumer electronics
- Automotive systems
- Environmental monitoring equipment
- Fluid level sensing in tanks or pipelines
- Robotics and drone applications for altitude or pressure control
Dimensions - in (mm)
Published: 2024-10-11
| Updated: 2025-01-30