Amphenol All Sensors Pressure Sensors for Aerospace & UAV Systems

Amphenol All Sensors Pressure Sensors for Aerospace and Unmanned Aerial Vehicle (UAV) Systems provide high-accuracy pressure measurement solutions for airspeed, altitude, airflow, and environmental monitoring applications. The portfolio supports aerospace and UAV designs that require reliable pressure data for advanced flight control and monitoring functions. The product family includes compact board-mounted devices as well as integrated dual-sensor solutions. Available in both digital and analog versions, these sensors from Amphenol deliver stable and accurate measurements while meeting the reliability requirements of modern aerospace and UAV platforms.

AUAV Dual Sensor Series

AUAV Dual Sensors integrate airspeed and altitude measurements by combining a differential (airspeed) sensor and a barometric (altitude) sensor in a single package, reducing board space and simplifying UAV flight system design. These sensors are designed to provide high accuracy, dual airspeed, and altitude pressure sensing in a single PCB mount package.

• Features

• Dual airspeed and altitude sensing
• Single surface-mount package
• High-resolution digital output
• Wide temperature range

• Applications

• Fixed-wing UAVs
• eVTOL aircraft
• Flight controllers
• Autopilot systems
• Airspeed and altitude measurement

DLVR Series

DLVR sensors are high-accuracy digital pressure sensors with a compact, digital design. They deliver excellent accuracy and long-term stability with CoBeam2™ technology, reducing susceptibility to package stress for improved overall life expectancy. Supply voltage options provide easy integration into various process control and measurement systems, allowing direct connection to serial communication channels.

• Features

• ±0.5% accuracy
• Digital I2C and SPI options
• 14-bit digital resolution
• Wide pressure ranges

• Applications

• Pitot-static airspeed systems
• UAV flight instrumentation
• Wind tunnel testing
• Environmental monitoring
• Avionic test equipment

ELVX Series

ELVX ultra-low-pressure digital sensors feature a dual-die design, providing excellent stability for ultra-low-pressure measurements. These sensors are calibrated and compensated, ensuring accurate and stable output over a wide temperature range. ELVX sensors are designed for use with non-corrosive, non-ionic working fluids such as air and other dry gases.

• Features

• Gage or differential pressure
• Excellent thermal stability
• Compact, surface-mount package
• Precisions ASIC conditioning

• Applications

• Airflow sensing
• Environmental control systems (ECS)
• UAV payload environmental sensing
• Aerospace instrumentation

ELVH Series

ELVH analog and digital low-pressure sensors feature a versatile design and are available in multiple pressure ranges, outputs, and package configurations. These sensors are based on All Sensors' ultra-low pressure CoBeam2 technology, and the calibrated and compensated design provides accurate, stable output over a wide temperature range.

• Features

• Broad pressure range options
• Up to 30inH2O
• Up to 150psi
• Up to 10 bar
• Multiple port configurations
• Long-term stability

• Applications

• Pneumatic control systems
• Environmental monitoring
• Airspeed sensing
• Autonomous flight control systems

Published: 2026-08-18 | Updated: 2026-08-24