Amphenol Aorora Clips
Amphenol Aorora Clips are designed with openings to accommodate different thicknesses and cable sizes. The clip openings measure from 0.1mm to 1mm. These clips are made of stainless steel or copper alloy, with Gold, Tin, or Nickel plating as an option. The clips operate in the -40°C to 105°C temperature range and are RoHS compliant. These clips are widely used in automotive infotainment, smart home, and smart wearable.Features
- Wide openings
- Easy to operate
- High durability
- Wide operating temperature
- Cost-effective
- High-reliability design
Specifications
- Material:
- Copper alloy or stainless steel
- Nickel, Tin, or Gold plating
- Mechanical performance:
- 0.5±0.2N loading force
- IS.EQC.100
- -40°C to 105°C operating temperature range
- Packaging:
- Reel and tape
Applications
- Automotive infotainment
- Smart home
- Smart wearable
View Results ( 7 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| Z000-4G7U1-11000 | ![]() |
EMI Gaskets, Sheets, Absorbers & Shielding Clip,SUS T0.15,height 1.34 |
| Z002-4B7C1-11000 | ![]() |
EMI Gaskets, Sheets, Absorbers & Shielding Clip,Copper alloy T0.15,height 3.4 |
| Z00A-4G7U1-11000 | ![]() |
EMI Gaskets, Sheets, Absorbers & Shielding Clip,SUS T0.15,height 1.89 |
| Z00U-4B7C1-11000 | ![]() |
EMI Gaskets, Sheets, Absorbers & Shielding Clip,SUS T0.15,height 3.4 |
| Z012-4G7U1-11000-E000 | ![]() |
EMI Gaskets, Sheets, Absorbers & Shielding Clip,SUS T0.15,height 2.1 |
| Z017-4G7C1-11000-E200 | ![]() |
EMI Gaskets, Sheets, Absorbers & Shielding Clip,SUS T0.15,height 3.4 |
| Z02G-4G7R1-11000 | ![]() |
EMI Gaskets, Sheets, Absorbers & Shielding CLIP,SUS TO 15MM HEIGHT 2.31MM |
Published: 2023-03-01
| Updated: 2023-03-06