Amphenol Commercial Serial ATA (SATA) Connectors

Amphenol Commercial Serial ATA (SATA) Connectors are designed to support and extend differential signaling from 1.5Gb/s to 12Gb/s. This enables the implementation of low-cost, high-speed, and high-capacity Hard Disk Drives (HDDs). The SATA-compliant connectors feature staggered contact lengths to provide sequential contact mating for hot plugging applications. These connectors offer 7 to 22 positions, vertical and right angle configurations, and high-speed serial interfaces. The stamped clips in these connectors act as connector retainers for robust PCB attachments to provide additional mechanical strength after soldering. The molded guideposts help mating halves to self-align by providing angled lead-ins to compensate for connector misalignments. Typical applications include servers, audio/video storage, interposer cards, storage backplanes, processor and storage blades, HDD carriers, and embedded system boards.

Features

  • Staggered contact lengths to provide sequential contact mating for hot plugging
  • Vertical and right-angle configurations suitable for servers, storage backplane, HDDs, and HDD carriers
  • High-speed serial interface supports higher data rates up to 12Gb/s
  • Vertical receptacle heights scalable from 8.15mm to 34mm:
    • Provides the option to use connector height as an alternative to using flex cable
  • Contact range from 7 to 22 positions to support a wide range of customer applications
  • Stamped clips act as connector retainers for robust PCB attachment to provide additional mechanical strength after soldering
  • Molded guideposts help mating halves to self-align by providing angled lead-ins to compensate for connector misalignment

Specifications

  • Materials:
    • Copper alloy contact base metal
    • Area finish:
      • Contact - Gold over nickel
      • Solder - Tin over nickel
    • Copper alloy retainer clip base metal
    • Tin over nickel retainer finish
    • High-temperature thermoplastic housing (UL 94V-0)
  • Environmental:
    • Thermal Shock: 10 cycles between -55°C to 85°C per EIA 364-32, test condition I
  • Electrical performance:
    • 30mΩ maximum contact Resistance (initial)
    • Current Rating: 1.5A minimum per contact with temperature rise not exceeding 30°C
  • Mechanical performance:
    • Durability: 500 mating cycles
    • 45N maximum mating force
    • 10N minimum unmating force

Applications

  • Audio/video storage
  • HDDs/HDD carriers
  • External storage system
  • Interposer card
  • Servers/storage servers
  • Processor and storage blades
  • Embedded system boards
View Results ( 3 ) Page
Part Number Datasheet Current Rating Number of Positions Gender Mounting Style Insulation Resistance Housing Material Product Type
SAT3M2132072TR SAT3M2132072TR Datasheet 1.5 A 7 Position Male Mounting Peg 1 GOhms Thermoplastic (TP) I/O Connectors
SATA00102253A SATA00102253A Datasheet 1.5 A 22 Position Male SMD/SMT 1 GOhms Thermoplastic I/O Connectors
SSATA101010212 SSATA101010212 Datasheet 13 Position Female Panel Mount I/O Connectors
Published: 2023-08-14 | Updated: 2024-08-19