Amphenol Aerospace Dualok 38999 Series III Connectors

Amphenol Aerospace Dualok 38999 Series III Connectors feature a locking mechanism to ensure solid coupling and metal-to-metal bottoming in severe vibration environments. The connectors mate with standard D38999 receptacles and utilized standard D38999 inserts. Amphenol Dualok 38999 Series III Connectors are designed to withstand and stay mated under vibrations that exceed MIL-DTL-38999 levels. Also, the coupling mechanism does not "settle" under vibration levels exceeding MIL-DTL-38999. The Dualok connectors are available in steel, aluminum, composite, or aluminum bronze materials in sizes ranging from 7 to 25.

Features

  • Mates with standard D38999 receptacles and utilizes standard D38999 inserts
  • Designed to withstand and stay mated under vibrations that exceed MIL-DTL-38999 levels
  • Coupling mechanism does not "settle" under vibration levels exceeding MIL-DTL-38999
  • Metal-to-metal bottoming for maximum EMI shielding under extreme vibration 
  • Available in sizes 7 to 25
  • Stainless steel, aluminum, composite, or aluminum bronze materials
  • Dualok stainless steel provides a weight savings of up to 42% compared to standard D38999 stainless steel designs
  • Dualok aluminum provides approximately 10% weight reduction over D38999 aluminum
View Results ( 7 ) Page
Part Number Number of Positions Contact Gender Current Rating Shell Size
TVS56RKN-11-98S 6 Position Socket (Female) 7.5 A 11
TVS56RKN-11-35S 13 Position Socket (Female) 5 A 11
TVS56RKN-11-35P 13 Position Pin (Male) 5 A 11
TVS56RKN-11-98P 6 Position Pin (Male) 7.5 A 11
TVS56RKN-9-35P 6 Position Pin (Male) 5 A 9
TVS56RKN-9-98P 3 Position Pin (Male) 7.5 A 9
TVS56RKN-9-98S 3 Position Socket (Female) 7.5 A 9
Published: 2016-01-12 | Updated: 2022-03-11